text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2222M35Y5US63V7

VY2 Series Ø9x5 mm 2200 pF 440/300VAC ±20 % Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2552
Product Specification Section
Vishay VY2222M35Y5US63V7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2200pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Dimension: T  5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
61,000
USA:
61,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
4,000
$0.102
10,000
$0.0997
15,000+
$0.0974