text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2332M41Y5US6TV7

VY2 Series Ø10.5x5mm 3.3nF 440/300 VAC ±20 % Y5U LS=7.5mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2332M41Y5US6TV7 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 3300pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC/300VAC
Dimension: T  5mm x D  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,130.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section