text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2682M59Y5US6TV0

VY2 Series Ø14.5x5mm 6800 pF 440/300 VAC ±20% Y5U LS=10mm Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VY2682M59Y5US6TV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 6800pF
Tolerance (%): ±20%
Rated Voltage (VAC): 440VAC
Operating Temp Range: -40°C to +125°C
Dissipation Factor: 2.5%
Insulation Resistance: 10000MΩ
Lead Spacing: 10mm
Dimension: T  5mm x D  14.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
500
Total
$1,500.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.156
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section