text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP331MCPEF0KR

WKP Series Ø 8 x 6 mm 330 pF 760/500 VAC ±20% Y5U AC Line Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP331MCPEF0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 330pF
Tolerance (%): ±20%
Rated Voltage (VAC): 760VAC
Dimension: T  6mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,520.00
USD
Quantity
Unit Price
1,000
$0.39
2,000
$0.385
4,000
$0.38
5,000+
$0.375
Product Variant Information section