text.skipToContent text.skipToNavigation

Manufacturer Part #

WYO472MCMCF0KR

WYO Series Ø12.5 x 4.5 mm 4.7 nF 440/250 VAC ±20 % Y5U AC Line Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WYO472MCMCF0KR - Technical Attributes
Attributes Table
Capacitance: 4700pF
Tolerance (%): ±20%
Rated Voltage (VAC): 250VAC
Dimension: T  4.5mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
652
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.35
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section