Manufacturer Part #
WYO472MCMCRAKR
WYO Series Ø12x4.5mm 4700 pF 440/250 VAC ±20% Y5U AC Line Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Vishay WYO472MCMCRAKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WYO472MCMCRAKR - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 4700pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 440VAC |
| Dimension: | T 4.5mm x D 12.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.345
3,000
$0.34
4,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole