text.skipToContent text.skipToNavigation

Manufacturer Part #

105K400CS6G

CS6 Series 400 V 1 uF ±10 % SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Quantic Paktron 105K400CS6G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 400V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 105K400CS6G is a part of CS6 Series 400 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
294
USA:
294
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$41.94
USD
Quantity
Unit Price
2
$20.97
5
$20.78
20
$20.50
30
$20.42
75+
$20.10
Product Variant Information section