text.skipToContent text.skipToNavigation

Manufacturer Part #

254M06QD150

Q/QRL Series 600 V 0.25uF ±20% Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Evans Paktron 254M06QD150 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.25µF
Rated Voltage: 600V
Lead Spacing: 30.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 254M06QD150 is a part of QRL Series 600 V 0.25 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 660 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
4,981
USA:
4,981
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.55
USD
Quantity
Unit Price
5
$5.31
20
$5.26
40
$5.23
125
$5.18
250+
$5.12
Product Variant Information section