Manufacturer Part #
B32024B3224K189
B32024 Series 300V 0.22 uF LS=27.5mm Y2 Suppression Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32024B3224K189 - Technical Attributes
Attributes Table
| Style: | Metallized Film |
| Capacitance: | 0.22µF |
| Rated Voltage (VAC): | 300VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
350
$1.39
700
$1.38
1,050
$1.37
1,400+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole