Manufacturer Part #
B32521C1105J289
B32521 Series 100 V 1 uF ±5 % LS=10 mm Stacked Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:680 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B32521C1105J289 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32521C1105J289 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
680
$0.38
1,360
$0.375
2,040
$0.37
3,400+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
680 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole