text.skipToContent text.skipToNavigation

Manufacturer Part #

B32521C3224J289

B32521 Series 250 V 0.22 uF ±5 % Radial Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32521C3224J289 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3320
Multiple Of:
830
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.60
USD
Quantity
Unit Price
830
$0.21
1,660
$0.205
8,300+
$0.199
Product Variant Information section