text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1104J189

B32529 Series 100 V 0.1 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TDK EPCOS B32529C1104J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,200
USA:
11,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.80
USD
Quantity
Unit Price
2,800
$0.0535
5,600
$0.0526
8,400
$0.0521
14,000
$0.0514
28,000+
$0.05
Product Variant Information section