text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529E6473K189

B32529 series 400 V 0.047 uF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B32529E6473K189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
1,500
$0.136
3,000
$0.134
4,500
$0.133
6,000
$0.132
7,500+
$0.13
Product Variant Information section