text.skipToContent text.skipToNavigation

Manufacturer Part #

B32676T4405K

B32676 Series 450 V 4 uF ±10 % LS=37.5 mm DC Link Metallized PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1242
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4µF
Rated Voltage: 450V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.93
USD
Quantity
Web Price
1
$5.93
15
$4.72
40
$4.35
100
$4.03
250+
$3.73
Product Variant Information section