Manufacturer Part #
B32922C3104M189
B32922 Series 305 V 0.1 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1300 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
TDK EPCOS B32922C3104M189 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
India
HTS Code:
8532.25.00.70
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32922C3104M189 - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage (VAC): | 305VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,200
USA:
5,200
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,300
$0.0951
2,600
$0.0934
5,200
$0.0918
6,500
$0.0913
19,500+
$0.088
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole