text.skipToContent text.skipToNavigation

Manufacturer Part #

B32922C3224K289

B32922 Series 305 V 0.22 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
830
Multiple Of:
830
138,930
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$228.25
USD
Quantity
Web Price
830
$0.275
1,660
$0.27
2,490
$0.27
4,150
$0.265
8,300+
$0.265
Product Variant Information section