text.skipToContent text.skipToNavigation

Manufacturer Part #

B32932A3104M189

B32932 Series 305 V 0.1 uF LS=15 mm X2 Metallized Polyester Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS B32932A3104M189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Dimension: L  18mm x W  6mm x H  11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4400
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,144.00
USD
Quantity
Unit Price
1,100
$0.265
2,200
$0.26
5,500+
$0.255