text.skipToContent text.skipToNavigation

Manufacturer Part #

B32932A3104M189

B32932 Series 305 V 0.1 uF LS=15 mm X2 Metallized Polyester Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TDK EPCOS B32932A3104M189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Dimension: L  18mm x W  6mm x H  11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.50
USD
Quantity
Unit Price
1,100
$0.265
2,200
$0.26
5,500+
$0.255
Product Variant Information section