text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233660222

MKP336 Series 300 VAC 0.0022 uF ±20 % Interference Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay BFC233660222 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2200pF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Height - Max: 10mm
Dimension: L  12.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$635.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.625
3,000+
$0.615
Product Variant Information section