text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820102

MKP338 Series 10 x 9 x 4 mm 630 V 0.001 uF Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay BFC233820102 - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 10mm
Dimension: L  10mm x W  4mm x H  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1,500
$0.205
3,000
$0.20
6,000
$0.199
7,500+
$0.195
Product Variant Information section