text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820225

MKP338 2 X2 Series 1 kV 2.2 uF LS=27.5 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233820225 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 25mm
Dimension: L  31.5mm x W  15mm x H  25mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$237.00
USD
Quantity
Unit Price
1
$2.45
20
$2.40
50
$2.37
150
$2.33
400+
$2.27
Product Variant Information section