text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820332

MKP338 Series 275 VAC 0.0033 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233820332 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0033µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,185.00
USD
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section