text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233820335

X2 MKP 3,3F 20% 310VAC PITCH 27,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Vishay BFC233820335 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3.3µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Height - Max: 28mm
Dimension: L  31.5mm x W  18mm x H  28mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.20
USD
Quantity
Unit Price
10
$3.42
25
$3.38
75
$3.33
150
$3.29
400+
$3.21
Product Variant Information section