text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233841474

BFC Series Ø 26 x 8.5 mm 300 V 0.47 uF ±20 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233841474 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 300V
Rated Voltage (VAC): 800VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 18mm
Dimension: L  26mm x W  8.5mm x H  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$590.00
USD
Quantity
Unit Price
250
$2.36
500
$2.33
750+
$2.31
Product Variant Information section