text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233848018

MKP338 Series 300 VAC 0.033 uF ±10 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233848018 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.033µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
950
Multiple Of:
950
Total
$1,282.50
USD
Quantity
Unit Price
950+
$1.35
Product Variant Information section