text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860154

MKP338 Series 300 V 0.15 uF ±20% LS=22.5 mm Y2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233860154 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$363.00
USD
Quantity
Unit Price
10
$2.48
30
$2.45
75
$2.42
200
$2.38
400+
$2.33
Product Variant Information section