text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860563

MKP338 Series 300 V 0.056 uF ±20% LS=15 mm Y2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233860563 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.056µF
Rated Voltage: 1kV
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$700.00
USD
Quantity
Unit Price
15
$1.45
40
$1.43
125
$1.41
250
$1.40
750+
$1.36
Product Variant Information section