text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233910125

MKP339 Series 310 V 1.2 uF ±10 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233910125 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1200nF
Rated Voltage: 310V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
2100
Multiple Of:
100
Total
$4,011.00
USD
Quantity
Unit Price
100
$1.98
200
$1.97
300
$1.95
500
$1.94
1,000+
$1.91
Product Variant Information section