text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233910334

MKP339 X2 Series 310 VAC 0.33 uF ±10 % LS=15mm 17.5x15x8.5mm X2 Suppression Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Vishay BFC233910334 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Dimension: L  17.5mm x W  8.5mm x H  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$333.75
USD
Quantity
Unit Price
750
$0.445
1,500
$0.44
2,250
$0.435
3,000
$0.43
3,750+
$0.425
Product Variant Information section