text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233912105

MKP339 Series 630 V 1 uF ±10 % LS=22.5mm Metallized PP Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233912105 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +110°C
Height - Max: 22mm
Dimension: L  26mm x W  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$358.50
USD
Quantity
Unit Price
150
$2.39
300
$2.36
450
$2.35
600
$2.34
750+
$2.32
Product Variant Information section