text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920154

MKP Series 310 VAC 0.15 uF ±20 % Metallized Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay BFC233920154 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,750
USA:
11,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
150
$0.13
400
$0.128
1,250
$0.125
2,500
$0.124
7,500+
$0.119
Product Variant Information section