text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237012224

MKT370 Series 63 V 0.22 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay BFC237012224 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage: 63V
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,740
USA:
1,740
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.36
USD
Quantity
Unit Price
200
$0.0918
500
$0.0897
1,500
$0.0872
3,000
$0.0856
10,000+
$0.081
Product Variant Information section