text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237021223

MKT 370 Series 100 v 0.022 uf 10% LS=5mm 7.2x6.5x2.5mm RDL Metallized Polyester

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay BFC237021223 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
125
$0.184
300
$0.181
1,000
$0.177
2,000
$0.175
5,000+
$0.168
Product Variant Information section