text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237022472

MKT370 Series 400 V 0.0047 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237022472 - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Rated Voltage: 400V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000+
$0.275
Product Variant Information section