text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237022473

MKT 0,047 F 5% 100 VDC PITCH 5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay BFC237022473 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,286
USA:
2,286
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.78
USD
Quantity
Unit Price
250
$0.0791
750
$0.0769
2,000
$0.075
4,000
$0.0737
12,500+
$0.07
Product Variant Information section