text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237035103

MKT370 Series 250 V 0.01 uF ±10% LS=5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Vishay BFC237035103 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
10,000+
$0.107
Product Variant Information section