text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237036104

MKT370 Series 250 V 0.1 uF ±5% LS=5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237036104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$626.25
USD
Quantity
Unit Price
750
$0.835
1,500
$0.82
2,250+
$0.805
Product Variant Information section