Manufacturer Part #
BFC237048223
MKT370 Series 250 V 0.022 uF ±10% Radial Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237048223 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.022µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.0607
4,500
$0.0591
6,000
$0.0587
15,000
$0.0573
22,500+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole