Manufacturer Part #
BFC237051103
MKT370 Series 400 V 10 nF ±10 % LS=5.08mm Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237051103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237051103 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 10nF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 63VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Height - Max: | 6.5mm |
| Dimension: | L 7.2mm x W 2.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
300
$0.0621
1,000
$0.0603
2,500
$0.059
5,000
$0.058
15,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole