Manufacturer Part #
BFC237075105
MKT370 Series 63 V 1 uF ±10% LS=5.08 mm Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay BFC237075105 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BFC237075105 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750
$0.44
1,500
$0.435
2,250
$0.43
3,750+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
750 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole