text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237075474

MKT370 Series 7.2 x 8 X 3.5 mm 63 V 0.47 uF Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237075474 - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.47µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 8mm
Dimension: L  7.2mm x W  3.5mm x H  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$427.50
USD
Quantity
Unit Price
1,500
$0.285
3,000
$0.28
6,000
$0.275
7,500+
$0.27
Product Variant Information section