text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC2370FE333

MKT370 Series 400 V 33 nF ±10 % LS=5.08mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC2370FE333 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 33nF
Rated Voltage: 400V
Rated Voltage (VAC): 220VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Height - Max: 11mm
Dimension: L  7.2mm x W  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$359.60
USD
Quantity
Unit Price
2,000
$0.1798
4,000
$0.1775
6,000
$0.1762
8,000
$0.1753
10,000+
$0.1724
Product Variant Information section