text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237390148

MKT373 Series 400 V 0.33 uF ±10 % LS=22.5 mm Metalized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237390148 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.33µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Operating Temp Range: -55°C to +105°C
Height - Max: 16.5mm
Dimension: L  26mm x W  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$1,166.00
USD
Quantity
Unit Price
550+
$2.12
Product Variant Information section