text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC241774704

MKP417 Series 160 V 0.47 uF ±2 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC241774704 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.47µF
Rated Voltage: 160V
Lead Spacing: 15mm
Tolerance (%): ±2%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,370.00
USD
Quantity
Unit Price
750+
$3.16
Product Variant Information section