text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC247076104

MKT470 Series 63 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC247076104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$7,550.00
USD
Quantity
Unit Price
2,000+
$0.755
Product Variant Information section