text.skipToContent text.skipToNavigation

Manufacturer Part #

C42P2223K30C000

C42 Series 275 V 0.022 uF 10 % LS = 7.5 mm Radial Suppression Film

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge C42P2223K30C000 - Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.022µF
Rated Voltage: 275V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16000
Multiple Of:
16000
Total
$1,264.00
USD
Quantity
Unit Price
250
$0.0893
750
$0.0868
2,000
$0.0847
4,000
$0.0832
12,500+
$0.079
Product Variant Information section