text.skipToContent text.skipToNavigation

Manufacturer Part #

CB027D0104JBA

CB Series 1210 0.1 uF ±5 % 63 V Surface Mount Film Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CB027D0104JBA - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 100nF
Rated Voltage: 50V
Rated Voltage (VAC): 40VAC
Tolerance (%): ±5%
Case Size: 1210 (3225 Metric)
Dielectric Technology: PEN
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,760.00
USD
Quantity
Unit Price
2,000+
$0.88
Product Variant Information section