Manufacturer Part #
CB037D0104JBA
CB Series 63 V 0.1 uF ±5 % SMT Metallized Polyethylene Naphtalate Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB037D0104JBA - Technical Attributes
Attributes Table
| Style: | Metallized Polyethylene Naphthalate |
| Capacitance: | 0.1µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
700
$0.875
1,400
$0.865
2,100+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount