text.skipToContent text.skipToNavigation

Manufacturer Part #

DCP4I051506ID2KSSD

DC-Link MKP4 Series 600 V 15 uF ±10 % Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA DCP4I051506ID2KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 15µF
Rated Voltage: 450V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Dimension: L  31.5mm x W  17mm x H  34.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
198
Multiple Of:
198
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.08
USD
Quantity
Unit Price
198
$3.46
396
$3.43
594+
$3.39
Product Variant Information section