Manufacturer Part #
DCP4R253009HD4JSSD
MKP4 RADIAL 4-PIN 1300V 30uF 5%TOL 57X55X45MM LS=52.5MM METALLIZED POLYPROPYLENE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA DCP4R253009HD4JSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 30µF |
| Rated Voltage: | 1300V |
| Lead Spacing: | 52.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 57mm x W 45mm x H 55mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
20
$10.29
40
$10.23
60
$10.19
100
$10.15
200+
$10.05
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole